Eaton CPDB-2

Eaton Bussmann Low Voltage N.American 163 SER POWER BLK. COVER CPDB-2 - CPDB-2
$ 17.44
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CPDB-2.

Electro Sonic

Datasheet8 pages6 years ago
Datasheet2 pages14 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Descriptions

Descriptions of Eaton CPDB-2 provided by its distributors.

Eaton Bussmann Low Voltage N.American 163 SER POWER BLK. COVER CPDB-2 - CPDB-2
COOPER BUSSMANN CPDB-2 Cover, Touch Safe. More details: Optional Touch Safe Cover, For Use With 2-Pole Intermediate Power Distribution Block Series 163, Nos. **5A674**, G2882232, **3XH64**
Bussmann CPDB-2 Power Distribution Block Cover Brand: Bussmann. Part Number: CPDB-2. Bussmann Power Distribution Block Cover, Series: 163, 2 Pole, For Use With: 163 Series Power Distribution Block, 600 VAC Voltage Rating, 200 kA Short Circuit Current Rating, 14 AWG to 350 kcmil Cu Wire, Panel Mount, 3.72 in L x 4.14 in W. Additional Description: BUSS-CPDB-2 (N) 163 SER POWER BLK. COVER POLE. Catalog Description: Eaton Bussmann series cover, Power distribution block, 600 Vac, Panel mount, 200 kAIC (14 AWG to 350 kcmil) short circuit rating, Two-pole, Used with 163 series power terminal Block..

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPDB2