Eaton CMS3-3-R

General Purpose Inductor, 64uH, 2 Element, Ferrite-Core, SMD, 4545
$ 3.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CMS3-3-R.

Electro Sonic

Datasheet6 pages6 years ago

IHS

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
-38.96%

CAD Models

Download Eaton CMS3-3-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Toroid 68uH 10% 1KHz Iron 5.9A 0.027Ohm DCR Box
Bourns5248-RC
Ind Hash Choke Wirewound 68uH 20% 1KHz Ferrite 5A AXL Bag
Bourns2211-H-RC
Inductor High Current Toroid 68uH/45.7uH 15% 1KHz 4.9A 0.046Ohm DCR RDL
Inductor Power Unshielded Drum Core 68uH 10% 1KHz Ferrite 3.8A 0.055Ohm DCR RDL Box
API Delevan4590R-683K
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core
API Delevan5500R-683K
FIXED IND 68UH 4.08A 60 MOHM SMD

Descriptions

Descriptions of Eaton CMS3-3-R provided by its distributors.

General Purpose Inductor, 64uH, 2 Element, Ferrite-Core, SMD, 4545
Common Mode Choke, 4.75A, 64µH Inductance, 7mΩ DCR, 0.64µH Leakage Inductance, 11.43x11.43x6mm
CMS Series 64 uH 4.7 A 7 mOhm Surface Mount Horizontal Common Mode Inductor
Common Mode Chokes Dual 64uH 100kHz 4.75A 7mOhm DCR SMD T/R
IND COMMON MODE 64UH 100KHZ FERRITE
Choke, Common Mode, 64 uH, 4.75 A, 11.43mm x 11.43mm x 6mm
Inductor Common Mode SZ 3 78 UH 4.7
4.75A 2 64¦ÌH@ 100kHz 7m¦¸(Typ) , 11.43mm*11.43mm*6mm
STANDARD INDUCTOR, 64UH, 4.75A
* 160oC maximum total temperature* Three sizes of surface mount torroidal common mode inductors that provide 300Vdc isolation* Inductance range from 5.5uH to 1600uH * Current range up to 7.0 Amps* Noise attenuation up to 44 dB * Frequency range up to 100 MHz* Meets UL94V-0 flammability standard * Ferrite core material Applications * EMI filters* DC-DC brick power supplies * Discrete output supplies* Discrete and point-of-use power supplies (PUPS) Environmental Data * Storage temperature range: -40oC to +160oC* Operating ambient temperature range: -40oC to +160oC (range is application specific)* Solder re flow temperature: +260oC max for 10 seconds max.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMS3-3-R.