Eaton CMS3-12-R

General Purpose Inductor, 790uH, 2 Element, Ferrite-Core, SMD, 4545
$ 3.519
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CMS3-12-R.

Electro Sonic

Datasheet6 pages6 years ago

IHS

Sager Electronics

Master Electronics

Jameco

Inventory History

3 month trend:
-0.80%

CAD Models

Download Eaton CMS3-12-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Wirewound 820uH 10% 100KHz 32Q-Factor Ferrite 90mA T/R
Wurth Elektronik768772821
Inductor Power Unshielded Wirewound 820uH 10% 100KHz Ferrite 0.5A 1.92Ohm DCR RDL T/R
General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 1211
Ind Power Wirewound 820uH 10% 1KHz 25Q-Factor Ferrite 140mA T/R
Inductor RF Chip Unshielded Wirewound 820uH 5% 796KHz 30Q-Factor 30mA 35Ohm DCR 1812 T/R
General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812

Descriptions

Descriptions of Eaton CMS3-12-R provided by its distributors.

General Purpose Inductor, 790uH, 2 Element, Ferrite-Core, SMD, 4545
CMS Series 790 uH 1.05 A 145 mOhm Surface Mount Horizontal Common Mode Inductor
Common Mode Chokes Dual 790uH 100kHz 1.05A 0.145Ohm DCR SMD T/R
Ind,com Md,sz 3,950 Uh,1. Rohs Compliant: Yes
Choke, Common Mode, 790 uH, 1.05 A, 11.43mm x 11.43mm x 6mm
Common Mode Chokes / Filters 790uH 1.0A 0.145ohms
INDUCTOR COMMON MODE 790UH SMD
IND, COM MD, SZ3, 950UH, 1.05A
* 160oC maximum total temperature* Three sizes of surface mount torroidal common mode inductors that provide 300Vdc isolation* Inductance range from 5.5uH to 1600uH * Current range up to 7.0 Amps* Noise attenuation up to 44 dB * Frequency range up to 100 MHz* Meets UL94V-0 flammability standard * Ferrite core material Applications * EMI filters* DC-DC brick power supplies * Discrete output supplies* Discrete and point-of-use power supplies (PUPS) Environmental Data * Storage temperature range: -40oC to +160oC* Operating ambient temperature range: -40oC to +160oC (range is application specific)* Solder re flow temperature: +260oC max for 10 seconds max.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMS3-12-R.