Eaton CMS3-10-R

General Purpose Inductor, 518uH, 2 Element, Ferrite-Core, SMD, 4545
$ 3.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CMS3-10-R.

IHS

Datasheet6 pages6 years ago
Datasheet4 pages19 years ago

Sager Electronics

Master Electronics

DigiKey

Inventory History

3 month trend:
-55.57%

CAD Models

Download Eaton CMS3-10-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Wurth Elektronik7447221471
WE-TI Radial Leaded Wire Wound Inductor
High Current RF Choke Bobbin Core 470uH 10% 1KHz Ferrite 1.6A 0.355Ohm DCR RDL
Inductor Power Unshielded Drum Core 470uH 10% 1KHz Ferrite 1.5A 0.33Ohm DCR RDL Box
Inductor Power Drum Core 560uH 10% 100KHz Ferrite 4.1A 0.388Ohm DCR RDL
Inductor Power Drum Core 470uH 10% 1KHz 15Q-Factor Ferrite 1.6A 0.355Ohm DCR RDL
API DelevanDC780R-564K
FIXED IND 560UH 1.6A 388 MOHM TH

Descriptions

Descriptions of Eaton CMS3-10-R provided by its distributors.

General Purpose Inductor, 518uH, 2 Element, Ferrite-Core, SMD, 4545
Common Mode Choke, 1.45A, 518µH Inductance, 76mΩ DCR, 4.2µH Leakage Inductance, 11.43x11.43x6mm
CMS Series 518 uH 1.45 A 0.076 Ohm Surface Mount Horizontal Common Mode Inductor
* 160oC maximum total temperature* Three sizes of surface mount torroidal common mode inductors that provide 300Vdc isolation* Inductance range from 5.5uH to 1600uH * Current range up to 7.0 Amps* Noise attenuation up to 44 dB * Frequency range up to 100 MHz* Meets UL94V-0 flammability standard * Ferrite core material Applications * EMI filters* DC-DC brick power supplies * Discrete output supplies* Discrete and point-of-use power supplies (PUPS) Environmental Data * Storage temperature range: -40oC to +160oC* Operating ambient temperature range: -40oC to +160oC (range is application specific)* Solder re flow temperature: +260oC max for 10 seconds max.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN