Eaton CMS2-7-R

General Purpose Inductor, 270uH, 2 Element, Ferrite-Core, SMD, 3535
$ 2.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CMS2-7-R.

Electro Sonic

Datasheet6 pages6 years ago

IHS

Newark

Master Electronics

Future Electronics

Inventory History

3 month trend:
+434%

CAD Models

Download Eaton CMS2-7-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Wirewound 270uH 10% 100KHz 15Q-Factor Ferrite 1.2A 0.41Ohm DCR T/R
General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core
Inductor Power Shielded Wirewound 270uH 10% 1KHz 20Q-Factor Ferrite 1.2A 0.45Ohm DCR T/R
Inductor Power Shielded Wirewound 270uH 10% 1KHz 20Q-Factor Ferrite 1.3A 0.45Ohm DCR T/R
API Delevan4590R-274K
General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core
Inductor Power Drum Core 270uH 10% 1KHz Ferrite 1.6A 0.3Ohm DCR RDL

Descriptions

Descriptions of Eaton CMS2-7-R provided by its distributors.

General Purpose Inductor, 270uH, 2 Element, Ferrite-Core, SMD, 3535
Common Mode Choke, 1.6A, 270µH Inductance, 60mΩ DCR, 2µH Leakage Inductance, 8.89x8.89x6mm
CMS Series 270 uH 1.6 A 60 mOhm Surface Mount Horizontal Common Mode Inductor
* 160oC maximum total temperature* Three sizes of surface mount torroidal common mode inductors that provide 300Vdc isolation* Inductance range from 5.5uH to 1600uH * Current range up to 7.0 Amps* Noise attenuation up to 44 dB * Frequency range up to 100 MHz* Meets UL94V-0 flammability standard * Ferrite core material Applications * EMI filters* DC-DC brick power supplies * Discrete output supplies* Discrete and point-of-use power supplies (PUPS) Environmental Data * Storage temperature range: -40oC to +160oC* Operating ambient temperature range: -40oC to +160oC (range is application specific)* Solder re flow temperature: +260oC max for 10 seconds max.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMS2-7-R.