Eaton CCPLP-2-30CC-S

Thermal Circuit Breaker, 2 Pole(s), 30A, 600VAC, Panel Mount
$ 133.17
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CCPLP-2-30CC-S.

IHS

Datasheet6 pages10 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Eaton CCPLP-2-30CC-S provided by its distributors.

Thermal Circuit Breaker, 2 Pole(s), 30A, 600VAC, Panel Mount
FUSED SWITCH, CLASS CC, 2P, 30A, 600VAC
Class G Fuse 2 Pole 600VAC 30A
Low Profile Compact Circuit Protector
CCPLP-2-30CC-S, EATON BUSSMAN ELECTRICAL
Eaton Corporation Ctn Of 6 - Ccp
600V 2 30A DIN, 69.6mm*38mm*54mm
FUSE LP CCP CLASS CC 30A SCREW
Fused Switch, Class Cc, 2P, 30A, 600Vac; Contact Configuration:-; Fuse Size Held:Class Cc; No. Of Fuses:2 Fuse; Contact Current Ac Max:30A; Contact Voltage Ac Max:600V; Switch Terminals:Screw; No. Of Poles:2 Pole Rohs Compliant: Yes |Eaton Bussmann CCPLP-2-30CC-S
Bussmann series enclosed rotary disconnects provide an easy to install solution for providing a switch for power. Enclosed compact circuit protectors (CCP) offer some of the smallest options in the market for increasing protection and panel SCCR, available for 30 amp Class CC fuses, and up to 60A for class CF fuses. Other UL 98 options include up to 1200A non-fused and up to 800A Class L fused options. UL 508 load break disconnects for control and disconnecting means for motor applications.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN