Eaton CCP2-2-60CF

Disconnect Switches, 31 to 60A Amp Range, 600V AC/125V DC Volt Rating, 2 Poles, Box Lug
$ 285.325
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CCP2-2-60CF.

Sager Electronics

Datasheet34 pages6 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-66.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Eaton CCP2-2-60CF provided by its distributors.

Disconnect Switches, 31 to 60A Amp Range, 600V AC/125V DC Volt Rating, 2 Poles, Box Lug
Compact Circuit Protector; Switch Only; CUBEFuse; 1 Pole; 60A
Circuit Disconnect Switch 600VAC 125VDC 60A 2 Pole
Eaton Bussmann Low Voltage CompCircProt CCP2 2P 60A CF - CCP2-2-60CF
Disconnect Switches 2 POLE CLASS CF COMPCT CIRC PROTECTR
Eaton Corporation Ctn Of 3 - Ccp2 2P 60A Cf
Circuit Breaker 2Pole 225A 600VAC 125VDC
CCP2-2-60CF, EATON BUSSMAN ELECTRICAL
Fused Switch, 2P, 60A, 600V, Screw; Contact Configuration:-; Fuse Size Held:Class Cf; No. Of Fuses:2 Fuse; Contact Current Ac Max:60A; Contact Voltage Ac Max:600V; Switch Terminals:Screw; No. Of Poles:2 Pole Rohs Compliant: Yes |Eaton Bussmann CCP2-2-60CF

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN