Eaton CCD2S-3-100

Compact Circuit Protector; Non-fuse; W/side Mount Mechanism; Right Side; 3 Pole; 100A
$ 657.58
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CCD2S-3-100.

RS (Formerly Allied Electronics)

Datasheet18 pages7 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2025-09-12
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Eaton CCD2S-3-100 provided by its distributors.

COMPACT CIRCUIT PROTECTOR;NON-FUSE;W/SIDE MOUNT MECHANISM;RIGHT SIDE;3 POLE;100A
Circuit Disconnect Switch Right Side Rotary 100A 3 Pole Clockwise
Eaton Corporation Compact Circuit Protec No/Nc Aux Contact
Circuit Breakers COMPACT CIRCUIT PROTECTOR
CCD2S-3-100, EATON BUSSMAN ELECTRICAL
Load Break Switch, 3P, 100A, 600Vac; No. Of Poles:3 Pole; Contact Voltage Ac Max:600V; Contact Current Ac Max:100A; Ip/Nema Rating:Ip20; Switch Disconnector Terminal Style:Screw; Switch Disconnector Mountng Type:Din Rail Mount Rohs Compliant: Yes |Eaton Bussmann CCD2S-3-100

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN