Eaton CC12H4A-TR

Fuse, Surface Mount, 4 A, Slow Blow, 63 V, 1206 [3216 Metric], Chip CC12H
$ 0.559
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CC12H4A-TR.

IHS

Datasheet8 pages2 years ago

RS (Formerly Allied Electronics)

Sager Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-8.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Electric Fuse, Fast Blow, 5A, 125VAC, 72VDC, 50A (IR), Surface Mount, ROHS COMPLIANT
Littelfuse0458005.DR
Fuse Chip Fast Acting 5A 75V SMD Solder Pad 1206 Ceramic T/R Automotive cULus
Bel Fuse0697W5000-02
Electric Fuse, Time Lag Blow, 5A, 350VAC, 72VDC, 100A (IR), Through Hole, MICRO
Bel Fuse0697W5000-01
Electric Fuse, Time Lag Blow, 5A, 350VAC, 72VDC, 100A (IR), Through Hole, MICRO
Bel Fuse0697H5000-02
Electric Fuse, Time Lag Blow, 5A, 350VAC, 72VDC, 150A (IR), Through Hole, MICRO
Schurter3402.0017.11
SMD fuse 7.4 x 3.1 mm, 5 A, F, 63 V (DC), 63 V (AC), 50 A breaking capacity, 3402.0017.11

Descriptions

Descriptions of Eaton CC12H4A-TR provided by its distributors.

Fuse, Surface Mount, 4 A, Slow Blow, 63 V, 1206 [3216 Metric], Chip CC12H
Electric Fuse, 4A, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
63V 3.2A2S Board Mount (Cartridge Style Excluded) 4A 1206 3.2mm*1.6mm*600¦Ìm
Fuse Chip 4A SMD Solder Pad 1206 T/R Automotive CE/cULus
FUSE BOARD MOUNT 4A 63VDC 1206 / 4 A AC 63 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
FUSE, SMD, SLOW BLOW, 4A, 63VDC, 1206; Fuse Current: 4A; Product Range: Chip CC12H Series; Voltage Rating VAC: -; Voltage Rating V DC: 63V; Blow Characteristic: Slow Blow; Fuse Case Style: 1206; Breaking Capacity Current AC: -; Breaking Capacity Current DC: 50A; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited
FUSE, SMD, 4A, 1206; Voltage Rating VDC:63V; Fuse Current:4A; Breaking Capacity:50A @ 63VDC; Series:Chip; Fuse Case Style:1206; External Width:1.6mm; External Depth:3.2mm; External Height:0.6mm; Package / Case:1206 ;RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC12H4A-TR.
  • CC12H4A-TR..
  • CC12H4ATR