Eaton CC06H5A-TR

5 A AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1
$ 0.632
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CC06H5A-TR.

Sager Electronics

Datasheet7 pages11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.06%

Related Parts

SMD Fuse, Fast Acting, 6.5 A, 32 VAC, 32 VDC, 1206 [3216 Metric], 3216FF
Littelfuse0469006.WR
Fuse Chip Slow Blow Acting 6A 24V SMD Solder Pad 1206 Ceramic T/R CSA/UL
Fuse Chip Slow Blow Acting 6.3A 32V SMD Solder Pad 1206 T/R cULus
SMD Fuse, High Inrush Current Withstand, 6 A, 32 VDC, 1206 [3216 Metric], CC12H
Littelfuse0441006.WR
441 Series - 0603 Size Surface Mount Ceramic Fuse, 6 A, 32 VDC, RoHS
Fuse Miniature Fast Acting 6A 32V Holder Cartridge 6.35 X 15.88mm Glass Carton UL

Descriptions

Descriptions of Eaton CC06H5A-TR provided by its distributors.

5 A AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1
SMD Fuse, Fast Acting, 5 A, 32 VDC, 0603 [1608 Metric], CC06H
Fuse Chip Fast Acting 5A 32V SMD Solder Pad 0603 T/R CE/cULus
32V 2A2S 50A Board Mount (Cartridge Style Excluded) 5A 0603 1.6mm*810¦Ìm*480¦Ìm
FUSE, SMD, FAST ACTING, 5A, 32VDC, 0603; Fuse Current: 5A; Product Range: Chip CC06H Series; Voltage Rating VAC: -; Voltage Rating V DC: 32V; Blow Characteristic: Fast Acting; Fuse Case Style: 0603; Breaking Capacity Current AC: -; Breaking Capacity Current DC: 50A; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC06H5A-TR.
  • CC06H5ATR