CONTACTOR AUXILIARY CONTACT; For Use Wit; CONTACTOR AUXILIARY CONTACT; For Use With:Starters and Contactors; Auxiliary Contact Configuration:1NO-1NC; Auxiliary Contact Mounting:DIN Rail Mount; Auxiliary Contact Terminals
Contactor Auxiliary Contact; Contacto, Intensidad Max:10A; Contacto, Tensión Ac Max:600V; Contacto, Tensión Dc Max:250V; Para Usar Con:Eaton Freedom Series Starters & Contactors; Tipo De Accesorio:Auxiliary Contact |Eaton Cutler Hammer C320KGS3