Eaton C310T-SC-2-R-TR1

Fuse Subminiature Slow Blow Acting 2A 250V Axial 3.6 X 10mm Ceramic T/R
$ 0.152
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton C310T-SC-2-R-TR1.

Sager Electronics

Datasheet7 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+56.13%

CAD Models

Download Eaton C310T-SC-2-R-TR1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Fuse Subminiature 2.5A 300V Time Delay 2-Pin Thru-Hole Ammo Pack
Bel FuseRST 2.5
Fuse Micro Slow Blow Acting 2.5A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Bel Fuse0697A2500-01
RSTA 2.5-BULK (0697A2500-01) 2-Pin Radial Fuse Rectangular Time Lag IEC Short Leads 2A
Bel FuseMRT 2.5-BULK
Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 100A (IR), Through Hole, MICRO
Electric Fuse, Time Delay Blow, 2.5A, 250VAC, 100A (IR), Through Hole
Slow fuse THT 2.5A 250VAC 3.6x10 /1500 pcs/ Bussmann by Eaton, RoHS

Descriptions

Descriptions of Eaton C310T-SC-2-R-TR1 provided by its distributors.

Fuse Subminiature Slow Blow Acting 2A 250V Axial 3.6 X 10mm Ceramic T/R
FUSE, SLOW BLOW, CERAMIC, AXIAL, 2A, 250VAC, THROUGH HOLE, C310T-SC SERIES
Fuse, PCB Leaded, 2 A, 250 VAC, C310T-SC, Time Delay, Axial Leaded
250V 12A2S Cartridge,Ceramic 2A ,D3.6XL10MM , 10mm
3MM SC T2A L 250V1500 REEL -R ROHS COMPLIANT: YES
Cartridge Fuses 2A 250V high I2t cer amic
FUSE, AXIAL, TIME DELAY, 2A, 250VAC; Fus; FUSE, AXIAL, TIME DELAY, 2A, 250VAC; Fuse Current:2A; Voltage Rating VAC:250V; Product Range:C310T-SC Series; Voltage Rating VDC:-; Blow Characteristic:Time Delay; Fuse Case Style:Axial Leaded; Breaking Capacity Current AC:35A

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN