Eaton C10G0.5

C10G0.5 Cooper Bussmann CYLINDRICAL FUSE 10 x 38 0-5A GG 500V AC
$ 21.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton C10G0.5.

RS (Formerly Allied Electronics)

Datasheet9 pages16 years ago

TME

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-03
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Littelfuse35406300029
Fuse 440V Fa 6.3X32Mm .630A/ Bulk |Littelfuse 35406300029
Schurter7022.0580
Fuse Miniature Very Fast Acting 0.63A 500V Holder Cartridge 6.3 X 32mm Ceramic Tray UL
Littelfuse35606300029
Electric Fuse, Time Lag Blow, 0.63A, 440VAC, 1000A (IR), Inline/holder, 3AB
Fuse, Cartridge, Time Delay, 500 mA, 600 VAC, 400 VDC, 5mm x 20mm, 0.2" x 0.79"", S505H"
Littelfuse0159.500MR
Fuse Chip 0.5A 600V Holder Solder Pad 10.9 X 4.8mm Ceramic T/R cULus
EatonSC-1/2
Fuse Class G Slow Blow Acting 12A 600V Holder Cartridge 10.41 X 33.27mm Carton CSA/UL

Descriptions

Descriptions of Eaton C10G0.5 provided by its distributors.

C10G0.5 Cooper Bussmann CYLINDRICAL FUSE 10 x 38 0-5A GG 500V AC
Electric Fuse, 0.5A, 500VAC, 500VDC, 120000A (IR), Inline/holder
Fuse Link 0.5A 500V Cartridge Holder
0,5A 500V 10x38 Cylindrical RoHSconf
Eaton , Eaton Bussman, 500mA, 500V , 10 x 38mm
FUSE CARTRIDGE 500MA 500VAC 5AG
Eaton Cilinder zekering C10G0-5 - C10G0-5
Industrial & Electrical Fuses C10G0.5
0.50A, 500V AC, Indicating, 120kA
Diameter mm = 10 / Length mm = 38 / Rated Current Max. mA = 500 / Breaking Capacity @ Voltage (AC) kA = 120 / Fuse Characteristic = Fast Blow / Voltage Rating - AC V = 500
CARTRIDGE FUSE, FAST ACTING, 0.5A, 500V; Blow Characteristic:Fast Acting; Fuse Current:500mA; Voltage Rating VAC:500V; Fuse Size Metric:10mm x 38mm; Fuse Size Imperial:-; Product Range:C10G Series; Breaking Capacity Current AC:120kA RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • C10G0-5