Eaton BSPS1690WER

BSPS1690WER Cooper Bussmann 690V 1P Sparkgap Din SPD Remote
$ 761.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BSPS1690WER.

Sager Electronics

Datasheet2 pages14 years ago

Descriptions

Descriptions of Eaton BSPS1690WER provided by its distributors.

BSPS1690WER Cooper Bussmann 690V 1P Sparkgap Din SPD Remote
BUSSMANN BSPS1690WER Surge Protection Device, 1 Phase, 690V. More details: Surge Protection Device, Type 4, Location Type Type 2, Nominal Discharge Current 25kA, Voltage 690V, Phase 1, Wire 2, Number of Poles 1Max. Continuing Operating Voltage 760VModes of Protection L-Gnd/N, Mounting Style DIN-RailEnclosure Type IP20Wire Gauge 1-6AWGLength 6.26, Width 1.42, Depth 2.6, Standards IEC 61643-1

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN