Eaton BSPM1A75D100LVR

75Vac/100Vdc Mov Din Lv Spd Remote |Eaton Bussmann BSPM1A75D100LVR
$ 217.65
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BSPM1A75D100LVR.

Sager Electronics

Datasheet48 pages7 years ago
Datasheet2 pages14 years ago

Descriptions

Descriptions of Eaton BSPM1A75D100LVR provided by its distributors.

75Vac/100Vdc Mov Din Lv Spd Remote |Eaton Bussmann BSPM1A75D100LVR
Surge Protective Device Protector 75V AC/100V DC
BSPM1A75D100LVR, EATON BUSSMAN ELECTRICAL
UL Non-SCCR AC/DC Power & Control
SPD TYP4 75VAC/100VDC MCOV 1POLE
BUSSMANN BSPM1A75D100LVR Surge Protection Device, 1 Phase, 75V. More details: Surge Protection Device, Type 4, Location Type Type 2, Nominal Discharge Current 10kA, Voltage 75VAC/100VDC, Phase 1, Wire 2, Number of Poles 1, Max. Surge Current Per Phase 40kA, Max. Surge Current Per Mode 40kA, Max. Continuing Operating Voltage 75VAC/100VDCModes of Protection L-Gnd/N, Mounting Style DIN-RailEnclosure Type IP20Wire Gauge 2-14AWGLength 3.93, Width 0.71, Depth 2.56, Standards UL 1449 3rd Edition, IEC 61643-1, cUL, CSA, KEMA

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN