Eaton BPMA75D100LV

BPMA75D100LV Cooper Bussmann Replacement Module 75VAC / 100VDC LV SPD
$ 143.891
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BPMA75D100LV.

Sager Electronics

Datasheet2 pages7 years ago

Descriptions

Descriptions of Eaton BPMA75D100LV provided by its distributors.

BPMA75D100LV Cooper Bussmann Replacement Module 75VAC / 100VDC LV SPD
Surge Protective Device Protector 75V AC/100V DC 40kA
BPMA75D100LV, EATON BUSSMAN ELECTRICAL
Replacement Module 75VAC / 100
BUSSMANN BPMA75D100LV Low Voltage Repl Module, 75Vac/100Vdc SPD. More details: Surge Protecive Device, Type 4, Location Type Type 2, Nominal Discharge Current 10kA, Max. Surge Current Per Phase 40kA, Max. Continuing Operating Voltage 75Vac/100Vdc, Length 1.77, Width 0.71, Depth 2.13, Standards IEC 61643-1, UL 1449 3rd Edition

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN