Eaton BK1-H15-V-1

Cartridge Fuse Holder, 1 Fuse, 10 A, 250 VAC, 5mm x 20mm, Solder Pin, Through Hole
$ 2.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK1-H15-V-1.

Newark

Datasheet2 pages11 years ago

Electro Sonic

TME

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+7.72%

Supply Chain

Introduction Date2017-04-30
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Eaton BK1-H15-V-1 provided by its distributors.

Cartridge Fuse Holder, 1 Fuse, 10 A, 250 VAC, 5mm x 20mm, Solder Pin, Through Hole
FUSE HOLDER, H15 SERIES, 5X20MM, CARTRIDGE, THROUGH HOLE, 10A, 250VAC, PC PIN
Fuse Holder PCB Fuse Holders for 5 x 20mm Fuses,Vert
Fuse Holder, Pcb, Vertical, 250Vac, 6.3A; Fuse Holder Type:Pcb Fuse Holder; Fuse Current:10A; Fuse Size Held:5Mm X 20Mm; Holder Terminals:Solder; No. Of Fuses:1Fuses; Product Range:H15 Series; Voltage Rating Vac:250V; Voltage Rating Rohs Compliant: Yes |Eaton Bussmann BK1-H15-V-1

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK1/H15-V-1
  • BK1H15-V-1
  • BK1H15V1