Eaton BK/S501-250-R

Fuse Miniature Fast Acting 0.25A 250V Holder Cartridge 5 X 20mm Ceramic Carton
$ 3.533
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/S501-250-R.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages19 years ago

Newark

element14 APAC

TME

Master Electronics

Inventory History

3 month trend:
+9.03%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-17
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Schurter0034.1511
Fuse, Cartridge, Fast Acting, 315 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", FSF 5x20"
Schurter3403.0269.11
Electric Fuse, Time Lag Blow, 0.315A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Bel FuseRST 315
Fuse Micro 0.315A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.3112
Fuse Cartridge Slow Blow Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Fuse Miniature Fast Acting 0.3A 250V Holder Cartridge 6.3 X 32mm Glass Carton
Littelfuse0217.315MXP
Fuse Miniature Fast Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Bulk

Descriptions

Descriptions of Eaton BK/S501-250-R provided by its distributors.

Fuse Miniature Fast Acting 0.25A 250V Holder Cartridge 5 X 20mm Ceramic Carton
Electric Fuse, Fast Blow, 0.25A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT
Ceramic Fuse, S501 Series, Fast-Acting, 0.25A, 250V AC, 1.5kA at 250V AC, 100 PK
Fuse, Cartridge, Fast Acting, 250 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", S501"
FUSE, CARTRIDGE, 250mA, 5X20MM, FAST ACT; FUSE, CARTRIDGE, 250mA, 5X20MM, FAST ACT; Blow Characteristic: Fast Acting; Fuse Current: 250mA; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.7
Fuse, Cartridge, 250Ma, 5X20Mm, Fast Act; Voltage Rating Vac:250V; Fusible, Intensidad:250Ma; Capacidad De Ruptura De Intensidad Ac:1.5Ka; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79" |Eaton Bussmann BK/S501-250-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-S501-250-R
  • BKS501-250-R