Eaton BK/S-8301-12-R

Cartridge Fuse Holder, 12 Fuse, 30 A, 600 VAC, 1/4" x 1-1/4"", 6.3mm x 32mm, Screw"
$ 64.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/S-8301-12-R.

Master Electronics

Datasheet2 pages18 years ago

Sager Electronics

Farnell

Fuses Unlimited

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.23%

Descriptions

Descriptions of Eaton BK/S-8301-12-R provided by its distributors.

Cartridge Fuse Holder, 12 Fuse, 30 A, 600 VAC, 1/4" x 1-1/4"", 6.3mm x 32mm, Screw"
Fuse Holders 300V Screw 12 Pos Straight
S-8000 12 Chassis Mount Cartridge Cartridge Fuse Block 300V 30A
Fuse Block 30A 300VDC/300VAC Screw Bolt Bulk
FUSE, BOLT-IN MOUNTING, 1/4 X 1-1/4, 300 VOLT
FUSE BLOCK, 6.3 X 32MM, BOLT IN MOUNT
Eaton Corporation Ctn Of 100 - Buss Fuseblock
FUSE BLOCK CART 600V CHASS MNT
BK/S-8301-12-R, Eaton Electronics / Bussmann
FUSEBLOCK 12POS 1/4X1-1/4" SCREW
FUSEBLOCK (S-8000) CHASSIS MNT
Fuse Block, 6.3 X 32Mm, Bolt In Mount; Voltage Rating Vdc:300V; Voltage Rating Vac:300V; Fusible, Intensidad:30A; Fusible, Tipo De Soporte:Soporte Tipo Cartucho; Soporte, Terminales:Tornillo; Núm. De Fusibles:12 |Eaton Bussmann BK/S-8301-12-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-S-8301-12-R
  • BK/S-8301-12R
  • BKS-8301-12-R