Eaton BK/S-8102-1-R

Cartridge Fuse Holder, 1 Fuse, 20 A, 600 VAC, 1/4" x 1-1/4"", 6.3mm x 32mm, Quick Connect"
$ 1.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/S-8102-1-R.

Newark

Datasheet2 pages18 years ago

Master Electronics

Sager Electronics

TME

Inventory History

3 month trend:
-19.01%

Descriptions

Descriptions of Eaton BK/S-8102-1-R provided by its distributors.

Cartridge Fuse Holder, 1 Fuse, 20 A, 600 VAC, 1/4" x 1-1/4"", 6.3mm x 32mm, Quick Connect"
Fuse Block 20A 300VDC/300VAC Quick Connect Bolt Bulk
Fuse Holders 300V 3/16 QC 1 Pos 40 Deg. Angle
FUSE BLCK-3AG 300V 20A 3/16 QC
FUSE BLOCK, 6.3 X 32MM, BOLT IN MOUNT
BUSS FUSEBLOCK | Eaton Electronics BK/S-8102-1-R
Eaton Corporation Ctn Of 1000 - Buss Fuseblock
FUSE BLOCK CART 300V CHASS MNT
FUSEBLOCK 1POS FOR 1/4X1-1/4" QC
FUSEBLOCK (S-8000) CHASSIS MNT
Fuse Block, 6.3 X 32Mm, Bolt In Mount; Voltage Rating Vdc:300V; Voltage Rating Vac:300V; Fusible, Intensidad:20A; Fusible, Tipo De Soporte:Soporte Tipo Cartucho; Soporte, Terminales:Conexión Rápida; Núm. De Fusibles:1 |Eaton Bussmann BK/S-8102-1-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-S-8102-1-R
  • BK/S-8102-1R
  • BKS-8102-1-R
  • BKS81021R