Eaton BK/MDL-1/4-R

Fuse Miniature Slow Blow Acting 0.25A 250V Holder Cartridge 6.4 X 31.7mm Glass Carton
$ 0.77
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/MDL-1/4-R.

IHS

Datasheet2 pages20 years ago

TME

Newark

Sager Electronics

element14 APAC

Inventory History

3 month trend:
+57.64%

Alternate Parts

Price @ 1000
$ 0.77
$ 4.008
$ 4.008
Stock
46,698
14,158
14,158
Authorized Distributors
6
6
6
Current Rating
250 mA
250 mA
250 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Holder, Surface Mount
Clip, Holder, Panel, Surface Mount
Clip, Holder, Panel, Surface Mount

Related Parts

Schurter0034.1511
Fuse, Cartridge, Fast Acting, 315 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79", FSF 5x20
Schurter0034.3112
Fuse Cartridge Slow Blow Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Littelfuse02163.15MXP
216 Series Fast-Acting 250 V 3.15 A Ø5 x 20 mm Axial Lead Ceramic Cartridge Fuse
Littelfuse02173.15MXP
Electric Fuse, Very Fast Blow, 3.15A, 250VAC, 75VDC, 35A (IR), Inline/holder, 5x20mm
Littelfuse02183.15HXP
Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm
Fuse Miniature Fast Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Carton
Bel FuseRST 315
Fuse Micro 0.315A 250V Slow Blow 2-Pin Radial Through Hole
Littelfuse0217.315MXP
Fuse Miniature Fast Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Bulk
Fuse Miniature Fast Acting 0.3A 250V Holder Cartridge 5 X 20mm Glass Carton CE/CSA/PSE/UL

Descriptions

Descriptions of Eaton BK/MDL-1/4-R provided by its distributors.

Fuse Miniature Slow Blow Acting 0.25A 250V Holder Cartridge 6.4 X 31.7mm Glass Carton
Fuse; Cylinder; Time Lag; 0.25A; Sz 3AG; Dims 0.25x1.25"; Glass; Cartridge; 250VAC
Fuse, Cartridge, Time Delay, 250 mA, 250 VAC, 250 VDC, 6.4mm x 31.7mm, 1/4" x 1-1/4", MDL
Glass Fuse, MDL Series, Time-Delay, 0.25A, 250V AC, 10kA at 125V AC, 35A at 250V AC, 100 PK
Electric Fuse, Time Delay Blow, 0.25A, 250VAC, 35A (IR), Inline/holder
CARTRIDGE FUSE VAC:250V; Blow Characteristic:Time Delay; Fuse Current:250mA; Voltage Rating VAC:250V; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Product Range:-; Breaking Capacity Current AC:35A; Br

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-MDL-1-4-R
  • BK-MDL-1/4-R
  • BK/MDL-1-4-R
  • BK/MDL-1/4-R.
  • BK/MDL1/4R
  • BKMDL-14-R
  • BKMDL14R