Eaton BK/HTB-64I-R

Cartridge Fuse Holder, 1 Fuse, 20 A, 250 VAC, 1/4" x 1-1/4"", Quick Connect, Solder"
$ 4.356
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/HTB-64I-R.

Master Electronics

Datasheet2 pages16 years ago

Farnell

Newark

TME

Sager Electronics

Inventory History

3 month trend:
+1.87%

Descriptions

Descriptions of Eaton BK/HTB-64I-R provided by its distributors.

Cartridge Fuse Holder, 1 Fuse, 20 A, 250 VAC, 1/4" x 1-1/4"", Quick Connect, Solder"
HTB 1 Panel Mount Cartridge Cartridge Fuse Holder 250V 20A
Fuse Holder, 6.3 X 32Mm, Panel Mount; Voltage Rating Vdc:-; Voltage Rating Vac:250V; Fusible, Intensidad:15A; Fusible, Tipo De Soporte:Soporte Tipo Cartucho; Soporte, Terminales:Conexión Rápida; Núm. De Fusibles:1 |Eaton Bussmann BK/HTB-64I-R
FUSE HOLDER, 6.3 X 32MM, PANEL MOUNT; Fu; FUSE HOLDER, 6.3 X 32MM, PANEL MOUNT; Fuse Holder Type:Cartridge Fuse Holder; Fuse Current:15A; Fuse Size Held:1/4" x 1-1/4"; Holder Terminals:Quick Connect, Solder; No. of Fuses:1Fuses; Product Range:HTB Series; Voltage Rating VDC:-

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-HTB-64I-R
  • BKHTB-64I-R
  • BKHTB64IR