Eaton BK/HTB-26M-R

Cartridge Fuse Holder, 1 Fuse, 16 A, 250 VAC, 5mm x 20mm, Quick Connect
$ 3.527
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/HTB-26M-R.

RS (Formerly Allied Electronics)

Datasheet2 pages16 years ago

Farnell

TME

Sager Electronics

Newark

Inventory History

3 month trend:
-0.94%

Descriptions

Descriptions of Eaton BK/HTB-26M-R provided by its distributors.

Cartridge Fuse Holder, 1 Fuse, 16 A, 250 VAC, 5mm x 20mm, Quick Connect
Fuse Holder 16A 250V Panel Mount Quick Connect Bulk
Fuse Holder, 5 X 20Mm, Panel Mount; Voltage Rating Vdc:-; Voltage Rating Vac:250V; Fusible, Intensidad:16A; Fusible, Tipo De Soporte:Soporte Tipo Cartucho; Soporte, Terminales:Conexión Rápida; Núm. De Fusibles:1; Terminal Width:0.25" |Eaton Bussmann BK/HTB-26M-R
FUSE HOLDER, 5 X 20MM, PANEL MOUNT; Fuse; FUSE HOLDER, 5 X 20MM, PANEL MOUNT; Fuse Holder Type:Cartridge Fuse Holder; Fuse Current:16A; Fuse Size Held:5mm x 20mm; Holder Terminals:Quick Connect; No. of Fuses:1Fuses; Product Range:HTB Series; Voltage Rating VAC:250V

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-HTB-26M-R
  • BKHTB-26M-R