Eaton BK/HRJ

Cartridge In Line Fuse Holder, 1 Fuse, 20 A, 32 VAC, 1/4" x 1-1/4"", Wire Leaded"
$ 7.285
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/HRJ.

Master Electronics

Datasheet1 page27 years ago

TME

Inventory History

3 month trend:
-25.99%

Descriptions

Descriptions of Eaton BK/HRJ provided by its distributors.

Cartridge In Line Fuse Holder, 1 Fuse, 20 A, 32 VAC, 1/4" x 1-1/4"", Wire Leaded"
Fuse Holder 20A 32VAC SFE-20 Fuse Wire Leads Terminal Bayonet Knob
HR Series 32 V 20 A 19 inch #14 Wire Bayonet Knob SFE-20 In-Line Fuseholder
FUSE HOLDER, 6.35MM, IN LINE; Fuse Holder Type: Cartridge In Line Fuse Holder; Fuse Current: 20A; Fuse Size Held: 1/4" x 1-1/4"; Holder Terminals: Wire Leaded; No. of Fuses: 1Fuses; Product Range: HR Series; Voltage Rating VAC
Fuse Holder, 6.35Mm, In Line; Voltage Rating Vdc:-; Voltage Rating Vac:32V; Fusible, Intensidad:20A; Fusible, Tipo De Soporte:Soporte Para Fusible De Tipo Cartucho In Line; Soporte, Terminales:Conexión De Cable; Núm. De Fusibles:1 |Eaton Bussmann BK/HRJ

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-HRJ
  • BKHRJ