Eaton BK/HPS

Fuse Holder 30A 600V Quick Connect Screw Mount Bulk
$ 41.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/HPS.

Master Electronics

Datasheet1 page21 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Eaton BK/HPS provided by its distributors.

Fuse Holder 30A 600V Quick Connect Screw Mount Bulk
Cartridge Fuse Holder, 1 Fuse, 20 A, 600 VAC, 13/32" x 1-1/2"", 10.3mm x 38mm, Quick Connect, Solder"
FUSE HOLDER, 10.3 X 38MM, PANEL MOUNT; Fuse Holder Type:Cartridge Fuse Holder; Fuse Current:20A; Fuse Size Held:13/32" x 1-1/2"; Holder Terminals:Quick Connect; No. of Fuses:1Fuses; Product Range:HPS Series; Voltage Rati
Fuse Holder, 10.3 X 38Mm, Panel Mount; Voltage Rating Vdc:600V; Voltage Rating Vac:600V; Fusible, Intensidad:20A; Fusible, Tipo De Soporte:Soporte Tipo Cartucho; Soporte, Terminales:Conexión Rápida; Núm. De Fusibles:1 |Eaton Bussmann BK/HPS

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-HPS
  • BKHPS