Eaton BK/HMK

Cartridge In Line Fuse Holder, 1 Fuse, 30 A, 32 VAC, 1/4" x 1-1/4"", Wire Leaded"
$ 7.882
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/HMK.

Master Electronics

Datasheet1 page27 years ago

Sager Electronics

DigiKey

Inventory History

3 month trend:
-53.21%

Descriptions

Descriptions of Eaton BK/HMK provided by its distributors.

Cartridge In Line Fuse Holder, 1 Fuse, 30 A, 32 VAC, 1/4" x 1-1/4"", Wire Leaded"
CARTRIDGE IN LINE FUSE HOLDER, 30A, 32V;; 32V; Fuse Holder Type:Cartridge In Line Holder; Current:30A;
CARTRIDGE IN LINE FUSE HOLDER, 30A, 32V; Fuse Holder Type:Cartridge In Line Fuse Holder; Fuse Current:30A; Fuse Size Held:1/4" x 1-1/4", 6.3mm x 32mm; Holder Terminals:Wire Leaded; No. of Fuses:1Fuses; Product Range:HM Series RoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-HMK
  • BKHMK