Eaton BK/HHJ-A-R

Fuse Holder Fuseholder Rohs Compliant: Yes |Eaton Bussmann BK/HHJ-A-R
$ 3.438
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/HHJ-A-R.

Arrow Electronics

Datasheet1 page27 years ago

Farnell

Sager Electronics

Fuses Unlimited

Future Electronics

Inventory History

3 month trend:
-26.97%

Descriptions

Descriptions of Eaton BK/HHJ-A-R provided by its distributors.

Fuse Holder Fuseholder Rohs Compliant: Yes |Eaton Bussmann BK/HHJ-A-R
Cartridge In Line Fuse Holder, 1 Fuse, 10 A, 250 VAC, 1/4" x 1-1/4"", 6.3mm x 32mm, 3AG, Wire Leaded"
FUSE HOLDER, 6.3 X 32MM; Fuse Holder Typ; FUSE HOLDER, 6.3 X 32MM; Fuse Holder Type:Cartridge In Line Fuse Holder; Fuse Current:-; Fuse Size Held:1/4" x 1-1/4"; Holder Terminals:Crimp; No. of Fuses:1Fuses; Product Range:

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-HHJ-A-R
  • BKHHJ-A-R