Eaton BK/GMW-3

GMW Series Fast-Acting 3 A 125 V Ø 7.1 x 6.4 mm Radial Vertical Specialty Fuse
$ 30.519
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/GMW-3.

Future Electronics

Datasheet1 page27 years ago

TME

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

Schurter0034.4226
Fuse, PCB Leaded, 3.15 A, 125 VAC, 125 VDC, MSF 125, Fast Acting, Radial Leaded
Littelfuse025103.5MAT1L
Electric Fuse, Very Fast Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Littelfuse025103.5MXL
Electric Fuse, Very Fast Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Fuse Miniature Fast Acting 3.5A 125V Axial 5 X 20mm Glass Carton CCC/CSA/UL
Littelfuse047303.5MRT1L
Fuse Subminiature Slow Blow Acting 3.5A 125V Axial 3.175 X 7.11mm Epoxy Coated T/R CSA
Electric Fuse, Time Delay Blow, 3.5A, 125VAC, 400A (IR), Through Hole, 5x15mm

Descriptions

Descriptions of Eaton BK/GMW-3 provided by its distributors.

GMW Series Fast-Acting 3 A 125 V Ø 7.1 x 6.4 mm Radial Vertical Specialty Fuse
Fuse, PCB Leaded, 3 A, 125 VAC, GMW, Fast Acting, Radial Leaded
Fuse Specialty Fast Acting 3A 125V Radial 7.1 X 6.4mm Carton
Eaton Corporation Ctn Of 100 - Buss Small Dimension Fuse
BUSS SMALL DIMENSION FUSE | Eaton Electronics BK/GMW-3
125V 125V Board Mount (Cartridge Style Excluded) 3A , 7.1mm*6.4mm*6.4mm
Fuses with Leads (Through Hole) 125V 3A Fast Acting
FUSE BOARD MNT 3A 125VAC RADIAL
Fuse, 3A, 125V, Fast Acting; Fuse Current:3A; Voltage Rating Vac:125V; Product Range:Gmw Series; Voltage Rating Vdc:125V; Blow Characteristic:Fast Acting; Fuse Case Style:-; Breaking Capacity Current Ac:-; Diameter:6.35Mm Rohs Compliant: No |Eaton Bussmann BK/GMW-3

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-GMW-3
  • BK/GMW3
  • BKGMW-3
  • BKGMW3