Eaton BK/GMD-630-R

Fuse Miniature Slow Blow Acting 0.63A 250V Holder Cartridge 5 X 20mm Glass Carton
$ 2.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/GMD-630-R.

TME

Datasheet2 pages9 years ago

IHS

Master Electronics

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+1.92%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-11
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Bel FuseRST800
Fuse Micro 0.8A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.3116
Fuse Miniature Slow Blow Acting 0.8A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Schurter0034.1515
SCHURTER 0034.1515 Cartridge Fuse, FSF Series, 800 mA, 250 V, 5mm x 20mm, 0.2" x 0.79", 35 A
Fuse; Cylinder; Fast Acting; 0.75A; Dims 5x20 mm; Glass; Cartridge; 250VAC; Clip
Fuse Miniature Fast Acting 0.75A 250V Holder Cartridge 6.3 X 32mm Glass Carton
Littelfuse0218.800MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 800MA 250VAC 5X20MM

Descriptions

Descriptions of Eaton BK/GMD-630-R provided by its distributors.

Fuse Miniature Slow Blow Acting 0.63A 250V Holder Cartridge 5 X 20mm Glass Carton
Electric Fuse, Time Delay Blow, 0.63A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
FUSE, CARTRIDGE, 630mA 5X20mm TIME DELAY; Voltage Rating VAC:250V; Fuse Current:630mA; Breaking
Fuse, Cartridge, Time Delay, 630 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", GMD"
FUSE, CARTRIDGE, 630mA 5X20MM TIME DELAY; Fuse Size Imperial:0.2" x 0.79"; Fuse Current:630mA; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Time Delay; Product Range:GMD Series; Diameter:5.2mm RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-GMD-630-R
  • BK/GMD630R
  • BKGMD-630-R