Eaton BK/GMD-1.25-R

Fuse Miniature Slow Blow Acting 0.125A 250V Holder Cartridge 5 X 20mm Glass Carton
$ 2.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/GMD-1.25-R.

TME

Datasheet2 pages9 years ago

IHS

Electro Sonic

Sager Electronics

DigiKey

Inventory History

3 month trend:
-1.65%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-11
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Bel FuseRST160
Fuse Micro Slow Blow Acting 0.16A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Schurter0034.3109
Fuse Miniature Slow Blow Acting 0.16A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Littelfuse0217.160HXP
Electric Fuse, Very Fast Blow, 0.16A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Bel Fuse5MT160-R
Fuse Miniature 0.16A 250V Medium Time Delay 2-Pin Cartridge Holder
Bel FuseGSA160-R
Fuse Miniature 0.16A 250V Slow Blow 2-Pin Cartridge Holder
Schurter0034.1508
SCHURTER 0034.1508 Cartridge Fuse, FSF Series, 160 mA, 250 V, 5mm x 20mm, 0.2" x 0.79"

Descriptions

Descriptions of Eaton BK/GMD-1.25-R provided by its distributors.

Fuse Miniature Slow Blow Acting 0.125A 250V Holder Cartridge 5 X 20mm Glass Carton
Electric Fuse, Time Delay Blow, 0.125A, 250Vac, 35A (Ir), Inline/Holder, 5X20Mm
Fuse, Cartridge, Time Delay, 125 mA, 250 VAC, 5mm x 20mm, 0.2 x 0.79, GMD
FUSE, CARTRIDGE, 125mA 5X20MM TIME DELAY; Blow Characteristic:Time Delay; Fuse Current:125mA; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79"; Product Range:GMD Series; Diameter:5.2mm RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-GMD-1-25-R
  • BK-GMD-125-R
  • BK/GMD-1-25-R
  • BK/GMD-125-R
  • BK/GMD125R
  • BKGMD-1.25-R
  • BKGMD-125-R
  • BKGMD125R