Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton GMA-4-R

Fuse; Cylinder; Fast Acting; 4A; Dims 5x20mm; Glass; Cartridge; 125VAC; Clip

$ 2.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton GMA-4-R.

IHS

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Newark

Inventory History

3 month trend:
+11.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Electric Fuse, Fast Blow, 5A, 125VAC, 10000A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
EatonAGX-5
Fuse; Cylinder; Fast Acting; 5A; Dims 0.25x1; Glass; Cartridge; 125VAC; Clip
Fuse Miniature Fast Acting 5A 125V Holder Cartridge 6.35 X 15.88mm Glass Carton
Littelfuse0239005.HXP
Fuse Miniature Slow Blow Acting 5A 125V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL
Littelfuse0235005.HXP
Fuse Cartridge Fast Acting 5A 125V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/PSE/UL
Littelfuse0225005.HXUP
Fuse Cartridge Fast Acting 5A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/UL

Descriptions

Descriptions of Eaton GMA-4-R provided by its distributors.

Fuse; Cylinder; Fast Acting; 4A; Dims 5x20mm; Glass; Cartridge; 125VAC; Clip
Fuse Miniature Fast Acting 4A 125V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL
125V 19A²S Quick fuse Cartridge,Glass 4A base mount 5mm(Length)*20mm(width)
Electric Fuse, Fast Blow, 4A, 125VAC, 10000A (IR), Inline/holder, 5x20mm
Fuse, Cartridge, Fast Acting, 4 A, 125 VAC, 5mm x 20mm, 0.2 x 0.79, GMA
CARTRIDGE FUSE, 4A, 125V, 0.2"X0.79"; Blow Characteristic: Fast Acting; Fuse Current: 4A; Voltage Rating VAC: 125V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"; Product Range: GMA Series 50K8732
Cartridge Fuse Current Rating-4A, voltage Rating-125V, fuse Type-Fast Acting, fuse Sizegroup-5 X 20 Mm, leaded Process Compatible-No, body Material-Glass, diameter-5Mm, fuse Terminals-Axial Lead, length-20Mm Rohs Compliant: Yes |Eaton Bussmann GMA-4-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GMA-4R
  • GMA4R