Eaton BK/GDC-2A

Fuse; 2 Amp; 2A; 250 VAC (Max.); Time Delay; 5x20 (0.197x 0.788); Glass
$ 1.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/GDC-2A.

IHS

Datasheet2 pages9 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Gerber

Verical

Inventory History

3 month trend:
-12.96%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.20
Introduction Date2001-11-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Schurter0001.2508
Fuse, Cartridge, Time Delay, 2.5 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2708.11
Fuse, Cartridge, Time Delay, 2.5 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Littelfuse80712500440
Electric Fuse, Time Lag Blow, 2.5A, 300VAC, 100A (IR), Through Hole
Bel FuseRST 2.5
Fuse Micro Slow Blow Acting 2.5A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Schurter0001.2508.PT
Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 300VDC, 1500A (IR), Through Hole, 5.4x22.5mm
Fuse Cartridge Fast Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass Carton CE/CSA/PSE/UL

Descriptions

Descriptions of Eaton BK/GDC-2A provided by its distributors.

Fuse; 2 Amp; 2A; 250 VAC (Max.); Time Delay; 5x20 (0.197x 0.788); Glass
Fuse Miniature 2A 250V Slow Blow 2-Pin Cartridge Holder Carton
Electric Fuse, Time Delay Blow, 2A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Fuse, Cartridge, Time Delay, 2 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", GDC"
Eaton's Bussmann Division develops and manufactures critical circuit protection, power management and electrical safety products designed to provide innovative circuit and power electronics protection, serving the commercial, data center, electrical vehicle, food and beverage, and other markets.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-GDC-2A
  • BK/GDC-2A.
  • BKGDC-2A
  • BKGDC2A