Eaton BK/GDB-4A

Fuse Miniature Fast Acting 4A 250V Holder Cartridge 5 X 20mm Glass Carton UL/VDE
$ 3.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/GDB-4A.

IHS

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Gerber

TME

Inventory History

3 month trend:
-1.72%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-04-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel FuseRST5
Fuse Micro Slow Blow Acting 5A 250V Radial 8.35 X 4 X 8.2mm
Schurter0034.3124
Fuse Miniature Slow Blow Acting 5A 250V Holder Cartridge 5 X 20mm Glass Box CCC/PSE/VDE/cULus
Schurter0001.1011
SCHURTER 0001.1011 Cartridge Fuse, SP Series, 5 A, 250 V, 5mm x 20mm, 0.2" x 0.79", 1.5 kA
Schurter0034.1523
Fsf 5X20, 5 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes
Fuse; Cylinder; Fast Acting; 5A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 250VAC; Clip
Fuse Miniature 5A 250V Fast 2-Pin Cartridge Holder Cardboard Carton

Descriptions

Descriptions of Eaton BK/GDB-4A provided by its distributors.

Fuse Miniature Fast Acting 4A 250V Holder Cartridge 5 X 20mm Glass Carton UL/VDE
Fuse; Cylinder; Fast Acting; 1A; Dims 5x20mm; Glass; Cartridge; 250VAC; PCB; GDB Series
Electric Fuse, Fast Blow, 4A, 250VAC, 35A (IR), Through Hole, AXIAL LEADED
FUSE, CARTRIDGE, 4A, 5X20MM, FAST ACTING; FUSE, CARTRIDGE, 4A, 5X20MM, FAST ACTING; Blow Characteristic:Fast Acting; Fuse Current:4A; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79"; Product Range:GDB Series; Diameter:5mm; Length:20mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-GDB-4A
  • BK/GDB4A
  • BKGDB-4A
  • BKGDB4A