Eaton BK/1A5601

Cartridge Fuse Clip, 1 Fuse, 7 A, 500 VAC, 5mm x 15mm, 5mm x 20mm, Solder Pin, Through Hole
$ 0.343
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/1A5601.

Farnell

Datasheet4 pages21 years ago

Fuses Unlimited

Sager Electronics

Electro Sonic

TME

Inventory History

3 month trend:
-61.58%

Supply Chain

Introduction Date2018-07-20
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Eaton BK/1A5601 provided by its distributors.

Cartridge Fuse Clip, 1 Fuse, 7 A, 500 VAC, 5mm x 15mm, 5mm x 20mm, Solder Pin, Through Hole
Fuse Clip for Printed Circuit Board, for ATC Diameter Fuse
Eaton Corporation Ctn Of 1000 - Eaton Bussmann Series Fu
Fuse Holders For 5mm Diameter Fuses
Fuse Clips 5X20MM Fuse Clip Fus es
Fuse Clip 7A Through Hole Lug Bulk
FUSE CLIP, 5MM, PCB MOUNT; Fuse Holder Type: Cartridge Fuse Clip; Fuse Current: 7A; Fuse Size Held: 5mm; Holder Terminals: Solder Lug; No. of Fuses: 1Fuses; Product Range: 1AXXXX Series; Voltage Rating VAC: 500V; Voltage Rating VDC: -
EATON, BUSSMANN SERIES, FUSECLIP, 5 MM D
FUSECLIP 5MM TIN/BRASS STR LEAD

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK 1A5601
  • BK-1A5601
  • BK1A5601