Eaton BK/1A3398-07-R

Fuse Clip; Fuse Size: 1/4\ Dia (6.35mm); Number of Circuits: 1; Mounting Type: PCB, Horizontal
$ 0.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/1A3398-07-R.

Electro Sonic

Datasheet4 pages9 years ago
Datasheet4 pages12 years ago

Sager Electronics

Newark

TME

Inventory History

3 month trend:
-22.25%

CAD Models

Download Eaton BK/1A3398-07-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-10-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Eaton BK/1A3398-07-R provided by its distributors.

Fuse Clip; Fuse Size: 1/4\ Dia (6.35mm); Number of Circuits: 1; Mounting Type: PCB, Horizontal
Cartridge Fuse Clip, 1 Fuse, 30 A, 500 VAC, 1/4" x 5/8"", 1/4"" x 1-1/4"", 1/4"" x 7/8"", 1/4"" x 1"", 6.3mm x 32mm, Solder Pin, Through Hole"
Fuse Clip, 6.35Mm, Pcb Mount; Fuse Holder Type:Cartridge Fuse Clip; Fuse Current:15A; Fuse Size Held:1/4"; Holder Terminals:Solder Lug; No. Of Fuses:1Fuses; Product Range:1Axxxx Series; Voltage Rating Vac:500V; Voltage Rating Vdc:- Rohs Compliant: Yes |Eaton Bussmann BK/1A3398-07-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-1A3398-07-R
  • BK1A3398-07-R