Eaton BH-0112

Modular Fuse Holder, 100A, 700VAC, Screw
$ 224.42
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BH-0112.

IHS

Datasheet2 pages27 years ago

Newark

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of Eaton BH-0112 provided by its distributors.

MODULAR FUSE HOLDER, 100A, 700VAC, SCREW
Eaton Bussmann Low Voltage N.American MODULAR BLOCK BH-0112 - BH-0112
Fuse Block 100A 250V Screw Screw Mount
BUSSMANN SEMICONDUCTOR FUSE BLOC
FUSE BLOK BLT DWN 700V 100A CHAS
FUSEBLOCK, MODULAR, 0-700V, 100AMPS
BH-0112, EATON BUSSMAN ELECTRICAL
MODULAR FUSE HOLDER, 100A, 700VAC, SCREW; Fuse Holder Type:Modular Fuse Holder; Fuse Current:100A; Fuse Size Held:-; Holder Terminals:Screw; No. of Fuses:1Fuses; Product Range:BH-0 Series; Voltage Rating VAC:700V RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BH0112
  • BH0112.