Eaton B1325-2R5106-R

Cap 10F 2.5V -20% to 80% 1000 hr (13.5 X 28.4mm) Radial 5mm 0.06 Ohm 70°C Bulk
$ 5.42
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton B1325-2R5106-R.

Master Electronics

Datasheet2 pages15 years ago

IHS

element14

Farnell

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2002-09-12
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2011-10-01
LTD Date2011-12-31

Descriptions

Descriptions of Eaton B1325-2R5106-R provided by its distributors.

Cap 10F 2.5V -20% to 80% 1000 hr (13.5 X 28.4mm) Radial 5mm 0.06 Ohm 70°C Bulk
Electric Double Layer Capacitor, 2.5V, 80% +Tol, 20% -Tol, 10000000uF, Through Hole Mount
10F 2.5V -20%~80% 1000h 2.5V 60m¦¸ 26mm*28.3972mm
Supercapacitors/Ultracapacitors CAP AERO 10F
CAPACITOR, POWERSTOR, 2.5V, 10F
CAPACITOR, POWERSTOR, 2.5V, 10F; Capacitance:10F; Capacitance Tolerance:-20%, +80%; Voltage Rating:2.5V; ESR:0.06ohm; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:20mm; Operating Temperature Range:-25°C to +70°C; No. of Pins:2; Package / Case:Radial Leaded; Termination Type:Radial Leaded

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN