Eaton AN16DN0AB

Motor Starter, 3 Pole, Nema 1, 120VAC@60HZ Coil, 1NO Aux Contact, Freedom Series
$ 951.89
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton AN16DN0AB.

element14 APAC

Datasheet87 pages10 years ago

Farnell

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-52.38%

Descriptions

Descriptions of Eaton AN16DN0AB provided by its distributors.

MOTOR STARTER, 3 POLE, NEMA 1, 120VAC@60HZ COIL, 1NO AUX CONTACT, FREEDOM SERIES
CONTROLLER STARTER; Motor Starter Type: Non-Combination Starter; Power Rating: 10hp; No. of Phases: Three Phase; No. of Poles: 3 Pole; Current Rating: 27A; Supply Voltage Min: 200VAC; Supply Voltage Max: 575VAC; IP / NEMA Rating: NEMA 00
Eaton Freedom NEMA motor control starter, Non-Reversing Reset Overload Relay Starter, 2 hp at 115V, 3 hp at 230V, 7-1/2 hp at 208,240V, 10 hp at 480,600V maximum horsepower, 120V/60 Hz or 110V/50 Hz coil voltage, 27A, Three-pole, Size 1
Controller Starter; Tensión De Alimentación Mín.:200Vac; Tensión De Alimentación Máx.:575Vac; No. De Fases:Tres; Potencia Nominal:-; Intensidad Nominal:27A; Altura Externa:5.05"; Anchura Externa:2.56"; Current Max (Full Load):32A |Eaton Cutler Hammer AN16DN0AB

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN