CONTROLLER STARTER; Motor Starter Type:Non-Combination Starter; Power Rating:5hp; No. of Phases:Three Phase; No. of Poles:3 Pole; Current Rating:18A; Supply Voltage Min:200VAC; Supply Voltage Max:575VAC; IP / NEMA Rating:NEMA 00
Eaton Freedom NEMA motor control starter, Non-Reversing Reset Overload Relay Starter, 1 hp at 115V, 2 hp at 230V, 3 hp at 208,240V, 5 hp at 480,600V maximum horsepower, 120V/60 Hz or 110V/50 Hz coil voltage, 18A, Three-pole, Size 0