Eaton ACK-250

Fuse Slow Blow Acting 250A 48V Stud Mount 95.25 X 26.98 X 28.58mm UL
$ 168.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton ACK-250.

IHS

Datasheet1 page27 years ago

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-03-11
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Marine Rated Battery Fuse 300 Amp |Eaton Bussmann CBBF-300
Littelfuse155.0892.6301
Fuse Fast Acting 300A 58V Bolt Down 23.5 X 20 X 11mm Automotive cULus
Littelfuse142.5395.6302
Fuse Fast Acting 300A 58V Bolt Down 29 X 18.8 X 9.7mm Thermoplastic Automotive UL
EatonACK-300
Fuse Slow Blow Acting 300A 48V Stud Mount 95.25 X 26.98 X 28.58mm UL
Littelfuse0CNN300.V
Electric Fuse, Very Fast Blow, 300A, 125VAC, 48VDC, 2500A (IR), Inline/holder
EatonALS-300
Fuse 300A 36V Stud Mount 57.15 X 26.92mm UL

Descriptions

Descriptions of Eaton ACK-250 provided by its distributors.

Fuse Slow Blow Acting 250A 48V Stud Mount 95.25 X 26.98 X 28.58mm UL
Midget Fuse, ACK Series, Time-Delay, 250A, Non-Indicating
Fuse 250A 80V Slow Blow 2-Pin Stud Mount
Fuse Stud Mount 48Vdc 250A Fuse |Eaton Bussmann ACK-250
Long Time Lag Blow, 250A, 48VDC, 10000A (IR), Inline/holder
ACK-250 Cooper Bussmann FUSETRON DUAL ELEMENT
FUSE STUD MOUNT 125VAC TD 250A
Specialty Fuses 48VDC 250A Fuse
Eaton Bussmann Low Voltage - NA ACK-250 - ACK-250
48V Cartridge 250A , 98.42mm*28.58mm
ACK-250, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACK250