
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | ACE1V2012-121-R | 230 | 5 | Cut Tape | ||||||||
| TME | ACE1V2012-121-R | 1,818 | 1 | 2h | ||||||||
| DigiKey | 283-ACE1V2012-121-RCT-ND | 1,699 | 1 | Cut Tape | ||||||||
| Abacus Technologies | ACE1V2012-121-R | 6,592 | 2d | |||||||||
| TTI | ACE1V2012-121-R | 0 | 2K | Tape & Reel | 15h |
Download Eaton ACE1V2012-121-R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Eaton ACE1V2012-121-R provided by its distributors.
Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names: