Eaton AAO25

Series low voltage british standard fuse, 25A, AC 550 V, V88/A2, 20PK
$ 35.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton AAO25.

IHS

Datasheet1 page27 years ago

ARCEL Power Electronics

X-ON

Inventory History

3 month trend:
-76.22%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-07-07
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

EatonLKS-30
Fuse Class H 30A 600V Super Time Lag 2-Pin Lug Stud Mount Carton
Schurter8040.0001
Fuse Holder, Cartridge Fuse Clip, 1, 32 A, 600 VAC, 600 VDC, 6.3mm x 32mm, Through Hole
LittelfuseKLKD030.T
Electric Fuse, Fast Blow, 30A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
Littelfuse0KLK030.T
Electric Fuse, Fast Blow, 30A, 600VAC, 500VDC, 100000A (IR), Inline/holder, 5AG
Eaton3742
Bussmann 3742 Fuse Block End Barrier 600VAC 30 A 1P Midget Fuse Spring Clip Phenolic Screw Connection
FUSE, ULTRA RAPID, 30A

Descriptions

Descriptions of Eaton AAO25 provided by its distributors.

Series low voltage british standard fuse, 25A, AC 550 V, V88/A2, 20PK
Hrc Fuse, 550 V, 25 A, Bolted Tag, Aao Series |Eaton Bussmann AAO25
Eaton Bussmann Low Voltage BS 25A 550V a.c. BS88 gG FUSE - AAO25
Electric Fuse, 25A, 550VAC, 80000A (IR), Inline/holder
Fuse HRC 25A 550V 2-Pin Tap Bolt
Eaton Corporation Ctn Of 20 - Bs 88 Ref A2 25Amp 550V Ac B
FUSE CRTRDGE 25A 550VAC CYLINDR
Eaton , Bussmann, 25A, 550V , 85mm
AAO25, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN