Eaton 8980K5

Switch Toggle DPST Lever Screw 30A 600VAC 250VDC 1491.4VA Panel Mount with Frame
$ 64.39
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 8980K5.

Electro Sonic

Datasheet197 pages14 years ago

Farnell

element14

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Eaton 8980K5 provided by its distributors.

Switch Toggle DPST Lever Screw 30A 600VAC 250VDC 1491.4VA Panel Mount with Frame
SWITCH, TOGGLE, DPST, 30A, 250V; Switch Operation: On-Off; Contact Configuration: DPST; Illumination: Non Illuminated; Product Range: -; Contact Current Max: 30A; Switch Mounting: Panel; Contact Voltage AC Nom: 250V; Switch Ter
Switch, Toggle, Dpst, 30A, 250V; Rango De Producto:-; Contacto, Configuración:Dpst; Interruptor, Operación:On-Off; Montaje Del Interruptor:Panel; Contacto, Intensidad Max:30A; Contacto, Tensión Ac Nom:250V; Switch Features:Bat |Eaton 8980K5

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8980K5.