Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton 8810K15

Switch Toggle ON None ON SPDT Round Lever Screw 25A 115VAC 28VDC Panel Mount with Threads
$ 22.426
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 8810K15.

Master Electronics

Datasheet35 pages13 years ago

Farnell

element14 APAC

Electro Sonic

Marine Air Supply

Inventory History

3 month trend:
+13.46%

Related Parts

Honeywell1NT1-7
Switch Toggle (ON) OFF (ON) SPDT Lever Screw 15A 277VAC 250VDC Panel Mount with Threads
Honeywell1NT1-5
Switch Toggle (ON) OFF ON SPDT Lever Screw 15A 277VAC 250VDC Panel Mount with Threads
Honeywell1TL1-1
HONEYWELL 1TL1-1 Toggle Switch, TL Series, Non Illuminated, SPDT, On-Off-On, Panel, 20 A
APEM637H
Switch Toggle Mom OFF Mom SPDT Round Lever Screw 15A 400VAC 25VDC Panel Mount with Threads
Carling Technologies2FC54-73
Switch Toggle ON OFF ON SPDT Bat Toggle Screw 15A 250VAC 559.27VA Panel Mount with Threads
APEM639H
Bat-Handle Toggle Switch SPDT On-Off-On (maintained) 15A/125Vac 15A/250Vac 15A/24Vdc

Descriptions

Descriptions of Eaton 8810K15 provided by its distributors.

Switch Toggle ON None ON SPDT Round Lever Screw 25A 115VAC 28VDC Panel Mount with Threads
Switch Toggle; Bat-Handle; 10A/125V AC; SPDT; On-On
Toggle Switch, SPDT, Latched, 20A, 28VDC, Screw Terminal, Standard Lever Actuator, Panel Mount-threaded
SPDT 28V 115V 17.45mm SPDT threaded mounting,panel mount 15.88mm(width)*55.76mm(height)
8810K15, MS35058-23, Mil spec toggle switch, SPDT, On-None-On, Screw Terminals, Sealed, MIL-S-83731. Formerly known as AN3021-3.
SWITCH, TOGGLE, SPDT, 10A, 115V; Switch Operation:On-On; Contact Configuration:SPDT; Illumination:Non Illuminated; Product Range:-; Contact Current Max:10A; Switch Mounting:Panel Mount; Contact Voltage AC Nom:115V 23F306
Switch, Toggle, Spdt, 10A, 115V; Rango De Producto:-; Contacto, Configuración:Spdt; Interruptor, Operación:Encendido-Nada-Encendido; Montaje Del Interruptor:Panel; Contacto, Intensidad Max:10A; Contacto, Tensión Ac Nom:115V |Eaton 8810K15

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN