Eaton 8440K3

Pushbutton Switch, SPST, Momentary, 5A, 12VDC, Screw Terminal, Panel Mount-threaded
$ 13.726
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 8440K3.

Newark

Datasheet6 pages16 years ago
Datasheet13 pages27 years ago

Master Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.65%

Descriptions

Descriptions of Eaton 8440K3 provided by its distributors.

Pushbutton Switch, SPST, Momentary, 5A, 12VDC, Screw Terminal, Panel Mount-threaded
Switch, Pushbutton AC, SP, NORM. OPEN, SCREW TERM., 3A
Non-Lighted Pushbutton Switch Metal SPST NO
SWITCH, PUSHBUTTON, SPST, 5A, 125V; Product Range: -; Panel Cutout Diameter: -; Contact Configuration: SPST-NO; Switch Operation: Momentary; Pushbutton Actuator Style: Round; Actuator / Cap Colour: -; Conta 11M1853
SWITCH, PUSHBUTTON, SPST, 5A, 125V; Cont; SWITCH, PUSHBUTTON, SPST, 5A, 125V; Contact Configuration:SPST; Switch Operation:(On); Contact Voltage AC Nom:125V; Contact Voltage DC Nom:12V; Contact Current Max:5A; Actuator Diameter:0.23"; Circuitry:SPST
Pushbutton Switch; Switch Operation:(On); Circuitry:SPST; Switch Terminals:Screw; Actuator Diameter:0.23"; Actuator Style:Round; Contact Current Max:5A; Illumination:Illuminated; Leaded Process Compatible:No; Mounting Type:Panel ;RoHS Compliant: Yes
8440K3, Eaton, general purpose pushbutton switch, AC rated, non-illuminated, Normally open (NO), one hole mounted, light duty, momentary contact, 1PST, 5A at 12VDC), 3A at 125VAC, black button, screw terminals. Special order 50 pcs minimum NCNR. Allow 5 weeks for delivery

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8440K3.