Descriptions of Eaton 8411K10 provided by its distributors.
PUSHBUTTON SWITCH, SPST-NC,.406" NYLON BLACK BUTTON,3/4A,125VAC/DC,.250" QC
PUSHBUTTON SWITCH SPST MOMENTARY 0.75A 125VDC PANEL MOUNT-THREADED
SWITCH PUSH BUTTON, (ON), SPST, 1/4A/250VAC, .250 SPADE TERMINAL, BLACK, BUSHING MOUNT
Switch Pushbutton; 250V AC/DC; 0.75A/125V DC 0.25A/250V DC; SPST NC
SWITCH, PUSHBUTTON, SPST-NC, 4A, 250V; Product Range: -; Panel Cutout Diameter: -; Contact Configuration: SPST-NC; Switch Operation: Momentary; Pushbutton Actuator Style: Round Plunger; Actuator / Cap Colour: Black; IP Rating:
8411K10, Eaton, general purpose pushbutton switch, AC rated, Normally closed (NC), one hole mounted, light duty, momentary contact, 1PST, 3/4A at 125V (AC/DC), 1/4A at 250V (AC/DC), black button, .250 inch spade terminals
Switch, Pushbutton, Spst-Nc, 4A, 250V; Contacto, Configuración:Spst-Nc; Interruptor, Operación:(Encendido); Contacto, Tensión Ac Nom:250V; Contacto, Tensión Dc Nom:250V; Contacto, Intensidad Max:750Ma; Rango De Producto:- |Eaton 8411K10