Eaton 8007K32N324V52

Rocker Switch, SPDT, (on)-off-(on), 14VDC Led, No Lenss in Actuator, 15A, 125VAC, Qc
$ 12.177
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 8007K32N324V52.

RS (Formerly Allied Electronics)

Datasheet2 pages27 years ago
Datasheet2 pages27 years ago

Newark

Related Parts

CW IndustriesGRS-2012-2600
Rocker Switch, SPDT, On-on, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
CW IndustriesGRS-2012-3000
Rocker Switch, SPDT, On-off, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
CW IndustriesGRS-2012-2009
Rocker Switch, SPDT, On-on, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
NKK SwitchesWR12AF
Switch Rocker ON None ON SPDT Quick Connect Curved Rocker 15A 250VAC 30VDC 30000Cycles
C&K ComponentsC121J13S205QF
Switch Rocker ON ON SPDT Quick Connect Rocker 15A 250VAC
Carling TechnologiesTILB50-1L-BL-FN
Switch Rocker ON None ON SPDT Solder Lug Long Lined Rocker 15A 250VAC 559.27VA Bulk

Descriptions

Descriptions of Eaton 8007K32N324V52 provided by its distributors.

ROCKER SWITCH, SPDT,(ON)-OFF-(ON),14VDC LED, NO LENSS IN ACTUATOR,15A,125VAC, QC
Switch Rocker; 10A/250V AC; 15A/125V AC; On-Off-On; SPDT
Switch, Rocker, Spdt, 10A, 250V, Black; Contacto, Configuración:Spdt; Interruptor, Operación:(Encendido)-Apagado-(Encendido); Color Del Actuador/Tapa:Negro; Montaje Del Interruptor:Panel; Contacto, Intensidad Max:10A |Eaton 8007K32N324V52
Field-proven in America's roughest off-road applications, the standard size EURO/SR is one tough and reliable rocker switch. Available with the complete range of rugged one and two-pole, illuminated or non-illuminated circuits. TheEURO/SR Series offers snap-in mounting and can be provided with a durable silicone seal which resists dust and moisture. All EURO/SR switches are molded in an aesthetically pleasing matte finish and operate with a crisp tactile feel allowing for easy actuation. The EURO/SRwill accept loads up to 15A. Terminal numbers are stamped on base for easy identification.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN