Eaton 8007K20N324V52

Switch Rocker ON OFF ON SPDT Quick Connect Rocker 15A 250VAC 28VDC 100000Cycles
$ 13.196
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 8007K20N324V52.

Newark

Datasheet2 pages27 years ago

RS (Formerly Allied Electronics)

Related Parts

Carling TechnologiesTIGC5M-6S-BL-NBL
Switch Rocker (ON) OFF (ON) SPDT Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycle
CW IndustriesGRS-2013C-1300
ROCKER SWITCH, GRS-2000 SERIES, SPDT, (ON)-OFF-(ON), BLACK, 16A, 125VAC, .250"
CW IndustriesGRS-2012-2600
Rocker Switch, SPDT, On-on, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
CW IndustriesGRS-2012-3000
Rocker Switch, SPDT, On-off, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
Carling TechnologiesLTILC516MBLRCMBLXCD1
Switch for Perfect Performance Products
TE Connectivity1571986-8
Rocker Switch ON ON SPDT Paddle Rocker 5A 120VAC 28VDC 6000Cycle Through Hole

Descriptions

Descriptions of Eaton 8007K20N324V52 provided by its distributors.

Switch Rocker ON OFF ON SPDT Quick Connect Rocker 15A 250VAC 28VDC 100000Cycles
Switch, EURO-Rocker, Illuminated, Rated:15A, 125VAC; 15A, 28VDC, ON-OFF-ON
Rocker Switch; Switch Operation:On-Off-On; Circuitry:SPDT; Switch Terminals:Through Hole; Contact Current Max:10A; Illumination:Illuminated; Leaded Process Compatible:No; Mounting Type:PCB; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes
SWITCH, ROCKER, SPDT, 10A, 250V, BLACK;; SWITCH, ROCKER, SPDT, 10A, 250V, BLACK; Contact Configuration:SPDT; Switch Operation:On-Off-On; Contact Current Max:10A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:28V; Actuator / Cap Color:Black; Circuitry:SPDT
Field-proven in America's roughest off-road applications, the standard size EURO/SR is one tough and reliable rocker switch. Available with the complete range of rugged one and two-pole, illuminated or non-illuminated circuits. TheEURO/SR Series offers snap-in mounting and can be provided with a durable silicone seal which resists dust and moisture. All EURO/SR switches are molded in an aesthetically pleasing matte finish and operate with a crisp tactile feel allowing for easy actuation. The EURO/SRwill accept loads up to 15A. Terminal numbers are stamped on base for easy identification.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8007K20N324V52.