Eaton 8006K52N1V2

EURO-SR Rocker Switch Black 15A 28V DC (On)-Off-(On) DPDT 1/4" TERM IP67 MOMENTARY
$ 11.49
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 8006K52N1V2.

Newark

Datasheet2 pages27 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-10.15%

Related Parts

E-SwitchR5DBLKBLKCF0
Switch Rocker ON OFF ON DPDT Quick Connect Curved Rocker 16A 250VAC 250VDC 30000Cycles
E-SwitchR5DBLKBLKHF0
Switch Rocker ON OFF ON DPDT Quick Connect Curved Rocker 16A 250VAC 250VDC 30000Cycles
C&K ComponentsCN201J12S215Q
Power DPDT On-None-On Black Rocker (Curved) Switch with None Marking and None Illumination
E-SwitchR5DBLKBLKEF0
Switch Rocker ON OFF ON DPDT Quick Connect Curved Rocker 15A 250VAC 250VDC 30000Cycles
C&K ComponentsCN201J11S215Q
Power DPDT On-None-On White Rocker (Curved) Switch with None Marking and None Illumination
C&K ComponentsCN201J62S405QA
Power DPDT On-None-On Black Rocker (Flat) Switch with None Marking and None Illumination

Descriptions

Descriptions of Eaton 8006K52N1V2 provided by its distributors.

EURO-SR Rocker Switch Black 15A 28V DC (On)-Off-(On) DPDT 1/4" TERM IP67 MOMENTARY
Switch Rocker (ON) OFF (ON) DPDT Quick Connect Rocker 15A 250VAC 28VDC 559.27VA 25000Cycles
Rocker Switch DPDT On-Off-On momntry/maint/momntry 15A/125V 15A/28Vdc
Switch, EURO-Rocker, NON-Illuminated, Rated:15A, 125VAC, 15A, 28VDC, DPDT, (ON)-OFF-(ON)
SWITCH ROCKER, ON-OFF-ON, DPDT, 15A/125VAC, .250 SPADE TERMINAL, BLACK
SWITCH, ROCKER, DPDT, 10A, 250V, BLACK;; SWITCH, ROCKER, DPDT, 10A, 250V, BLACK; Contact Configuration:DPDT; Switch Operation:(On)-Off-(On); Contact Current Max:10A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:28V; Switch Mounting:Panel; Actuator / Cap Color:Black
Rocker Switch; Switch Operation:(On)-Off-(On); Circuitry:DPDT; Switch Terminals:Through Hole; Contact Current Max:10A; Leaded Process Compatible:No; Mounting Type:PCB; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes
Field-proven in America's roughest off-road applications, the standard size EURO/SR is one tough and reliable rocker switch. Available with the complete range of rugged one and two-pole, illuminated or non-illuminated circuits. TheEURO/SR Series offers snap-in mounting and can be provided with a durable silicone seal which resists dust and moisture. All EURO/SR switches are molded in an aesthetically pleasing matte finish and operate with a crisp tactile feel allowing for easy actuation. The EURO/SRwill accept loads up to 15A. Terminal numbers are stamped on base for easy identification.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8006K52N1V2.