Descriptions of Eaton 8006K40N1V2 provided by its distributors.
Switch Rocker ON OFF ON DPDT Quick Connect Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles
Switch, EURO-Rocker, NON-Illuminated, Rated:15A, 125VAC; 15A, 28VDC, DPDT, ON-OFF-ON
EURO-SR Rocker Switch Black 15A 28V DC On-Off-On DPDT 1/4" TERM IP67
Rocker Switch DPDT On-Off-On maint 15A/125V 15A/28Vdc
SWITCH, ROCKER, DPDT, 10A, 250V, BLACK; Switch Operation: On-Off-On; Contact Configuration: DPDT; Illumination: Non Illuminated; Switch Mounting: Panel Mount; Actuator / Cap Colour: Black; Product Range: 80 11M1841
Rocker Switch; Switch Operation:On-Off-On; Circuitry:DPDT; Switch Terminals:Through Hole; Contact Current Max:10A; Leaded Process Compatible:No; Mounting Type:PCB; Peak Reflow Compatible (260 C):No; Switch Features:Rocker Actuator ;RoHS Compliant: Yes
SWITCH, ROCKER, DPDT, 10A, 250V, BLACK;; SWITCH, ROCKER, DPDT, 10A, 250V, BLACK; Contact Configuration:DPDT; Switch Operation:On-Off-On; Contact Current Max:10A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:28V; Switch Mounting:Panel; Actuator / Cap Color:Black
Field-proven in America's roughest off-road applications, the standard size EURO/SR is one tough and reliable rocker switch. Available with the complete range of rugged one and two-pole, illuminated or non-illuminated circuits. TheEURO/SR Series offers snap-in mounting and can be provided with a durable silicone seal which resists dust and moisture. All EURO/SR switches are molded in an aesthetically pleasing matte finish and operate with a crisp tactile feel allowing for easy actuation. The EURO/SRwill accept loads up to 15A. Terminal numbers are stamped on base for easy identification.